4650

Adafruit
485-4650
4650

Mfr.:

Description:
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
90
Expected 2026/05/20
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.96 $14.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
128 x 64 OLED
I2C
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22.9 mm x 50.9 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 25.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524929000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FeatherWing 128x64 OLED Add-on for Feather

Adafruit FeatherWing 128x64 OLED Add-on for Feather is a small 1.3-inch diagonal monochrome display with three user buttons that can be used on any Feather mainboard. This OLED uses only I2C to easily connect with two pins (plus power and ground) and features an auto-reset circuit and a reset button on the top. This display screen comprises 128x64 individual white OLED pixels; no backlight is required as the display makes it light. The SparkFun Qwiic-compatible STEMMA QT connector is included for the I2C bus, providing plug-and-play for STEMMA QT, Qwiic, and Grove I2C devices.