EVAL-ADF7024DB1Z

Analog Devices
584-EVAL-ADF7024DB1Z
EVAL-ADF7024DB1Z

Mfr.:

Description:
Sub-GHz Development Tools Daughter Board 862 MHz - 928 MHz

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.22 $125.22

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Daughter Boards
862 MHz to 928 MHz
ADF7024
2.2 V to 3.6 V
SPI
- 40 C
+ 85 C
Sub GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board (RF daughterboard, 862 MHz to 928 MHz, separate match)
For Use With: EVAL-ADF7XXXMB4Z
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7024
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RadioVerse
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.B.7

EVAL-ADF7024DB1Z Eval for ADF7024 Transceiver

Analog Devices Inc. EVAL-ADF7024DB1Z is a 4-layer 862-928MHz RF Daughter Board with separate matching circuits for the single ended PA and differential LNA. EVAL-ADF7024DB1Z is intended for use with the EVAL-ADF7XXXMB4Z mother board and helps designers evaluate the features of the ADF7024 Low Power, Sub GHz Transceiver IC. The ADF7024 RF transceivers combines high performance with low power, making them suitable for a wide variety of applications in license-free ISM bands and licensed low-power wireless bands.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.