MAX32010EVKIT#

Analog Devices / Maxim Integrated
700-MAX32010EVKIT#
MAX32010EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX32010, Device Power Supply (

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$208.60 $208.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Supply
+/- 12 V, 5 V
25 V
MAX32010
MAX32010
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: MAX32010 Power Supply
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX32010EVKIT Evaluation Kit for the MAX32010

Analog Devices MAX32010EVKIT Evaluation Kit is used to evaluate the functionality of device power supply (DPS) IC MAX32010. The MAX32010 has a 25V span output voltage and programmable current ranges up to 1.2A. The kit contains a microcontroller (MCU) that translates between the SPI interface and USB. This allows for configuring internal registers and modes with graphical user interface (GUI) software running on a PC. The Analog Devices MAX32010EVKIT Evaluation Kit includes Windows® 10-compatible software with a simple GUI for configuration of all the MAX32010 registers through SPI.