AC324954

Microchip Technology
579-AC324954
AC324954

Mfr.:

Description:
Daughter Cards & OEM Boards AUDIO CODEC DAUGHTR CARD AKM4954

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.86 $76.86

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
DV320032 Bluettooth Audio Development Kit, DM320018 Bluetooth Start Kit
Brand: Microchip Technology
Core: PIC32
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 900 mV to 5.5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DV320032, DM320018
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32 Audio Codec Daughter Card (AC324954)

Microchip Technology PIC32 Audio Codec Daughter Card (AC324954) is based on the AKM AK4954 32-Bit Audio Codec and provides a platform for selected PIC32 hardware development. The AKM AK4954 stereo codec includes a built-in microphone input, headphone amplifier output, speaker amplifier output, and EQ functionality. The AC324954 daughter card has a headphone out, line-in input, microphone input, mono speaker output, and an onboard Micro-Electro-Mechanical Systems (MEMS) microphone.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.