ADM00809

Microchip Technology
579-ADM00809
ADM00809

Mfr.:

Description:
Power Management IC Development Tools MIC45404 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 19 V
700 mV to 3.3 V
MIC45404
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

MIC45404 Evaluation Board (ADM00809)

Microchip Technology MIC45404 Evaluation Board (ADM00809) is used to evaluate the power module under various settings and operating conditions. This MIC45404 module is optimized for high efficiency at the low output voltage and incorporates a DC to DC regulator, bootstrap capacitor, a high-frequency input capacitor, and an inductor. The MIC45404 evaluation board basic parameters are input voltage from 4.5V to 19V range while the output voltage is pin selectable from 0.7V to 3.3V at 5A. This MIC45404 guide kit includes one MIC45404 evaluation board, onboard load transient generator circuit, and connections for loop gain measurements.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.