EV41C56A

Microchip Technology
579-EV41C56A
EV41C56A

Mfr.:

Description:
Development Boards & Kits - ARM PIC32CM LS00 CNANO + Touch

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.04 $11.04

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
Arm Cortex-M23
PIC32CM5164LS00048
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: GPIO
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

EV41C56A PIC32CM LS00 Curiosity Nano+ Touch Kit

Microchip Technology EV41C56A PIC32CM LS00 Curiosity Nano+ Touch Kit is a hardware platform designed to evaluate the PIC32CM5164LS00048 microcontroller, which features an Arm® Cortex®-M23 processor. The Microchip Technology EV41C56A includes one user application touch button and USB connectivity for device control and debugging. The board also has an onboard nano debugger (nEDBG) supported by the MPLAB Integrated Development Environment (IDE) and MPLAB Harmony software framework.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.