EV44C93A

Microchip Technology
579-EV44C93A
EV44C93A

Mfr.:

Description:
Ethernet Development Tools LAN9252-SAMD51 EtherCAT Eval System

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.76 $160.76

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
Evaluation Kits
SAMD51
Brand: Microchip Technology
Description/Function: EtherCAT Slave Controller Evaluation Kit
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

LAN9252 EtherCAT Slave Controller Evaluation Kit

Microchip Technology LAN9252 EtherCAT Slave Controller Evaluation Kit allows engineers to develop circuits using the LAN9252 ESC together with a Cortex M4F microcontroller. This kit comes with peripherals that are provided on board with expansion via the popular mikroBUS Click Board™ interface. The LAN9252 EtherCAT slave controller evaluation kit fully supports the Microchip harmony framework. This evaluation kit comes with a SAMD51 microcontroller. Applications include industrial control, motor drives, HVAC, environmental monitoring, and power.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.