EV173A-S-00A

Monolithic Power Systems (MPS)
946-EV173A-S-00A
EV173A-S-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP173A

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.11 $26.11

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
12 V
MP173A
Brand: Monolithic Power Systems (MPS)
Dimensions: 45 mm x 25 mm x 17 mm
Output Current: 250 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

EV173A-S-00A Evaluation Board

Monolithic Power Systems (MPS) EV173A-S-00A Evaluation Board is designed to demonstrate the capabilities of MP173A, a primary-side constant voltage regulator that provides accurate constant voltage (CV) regulation without an optocoupler. The device supports buck, buck-boost, boost, and flyback topologies. The EV173A-S-00A board is designed as a buck application, featuring a typical 3W output with a 12V/250mA load from 85VAC to 265VAC input. The board offers excellent efficiency and meets IEC 61000-4-5 surge immunity and EN 55022-conducted EMI requirements. More importantly, the radiation performance has improved compared to the MP173. The MPS MP173A features various protections, including thermal shutdown (TSD), VCC undervoltage lockout (UVLO), overload (OLP), short circuit (SCP), and open loop.