AEK-POW-L5964V1

STMicroelectronics
511-AEK-POW-L5964V1
AEK-POW-L5964V1

Mfr.:

Description:
Power Management IC Development Tools Digitally controlled DC-DC converter with L5964 for automotive applications

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.41 $88.41

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
LDO Voltage Regulator
6 V to 14 V
3.3 V, 5 V, 9 V
L5964
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 84.7 mm x 81.3 mm x 10 mm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 65.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

AEK-POW-L5964V1 Expansion Board

STMicroelectronics AEK-POW-L5964V1 Expansion Board is a dual-channel, independent step-down regulator with integrated synchronous MOSFETs. This board comes with two independent converters that deliver a fixed or variable output voltage via MCU control. The AEK-POW-L5964V1 expansion board incorporates monitoring circuitries for input and output voltages and LEDs that indicate operating status. The converters are based on the L5964 step-down switching regulators (in buck topology) with overcurrent and overtemperature protection. The AEK-POW-L5964V1 expansion board is part of the AutoDevKit™ initiative. This board employs the Alternate mode that allows USB connectors to become a bridge for the high-speed data ports such as HDMI and DisplayPort. The AEK-POW-L5964V1 expansion board is designed for power car or truck body applications that require a different voltage, such as UB-PD or infotainment.