STEVAL-IPMNM1N

STMicroelectronics
511-STEVAL-IPMNM1N
STEVAL-IPMNM1N

Mfr.:

Description:
Power Management IC Development Tools 60 W motor control power board based on STIPN1M50T-H SLLIMMnano IPM MOSFE

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.41 $75.41

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIPN1M50T-H
STEVAL-IPMNM1N
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SLLIMM
Unit Weight: 65.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMnM1N Power Board

STMicroelectronics STEVAL-IPMnM1N Power Board provides an easy solution for driving high power motors in a wide range of applications. These power boards feature smart shutdown, under-voltage lockout, over-current protection, internal temperature sensor, and internal op-amp. The STEVAL-IPMnM1N power boards are designed to work in single- or three-shunt configuration and with triple current sensing. These boards achieve fast and accurate conditioning of current feedback to satisfy the typical requirements for Field Oriented Control (FOC). Typical applications include air-conditioning, power white goods, 3-phase inverters, power fans, and compressors.