STEVAL-MKI207V1

STMicroelectronics
511-STEVAL-MKI207V1
STEVAL-MKI207V1

Mfr.:

Description:
Multiple Function Sensor Development Tools ISM330DHCX adapter board for a standard DIL24 socket

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.04 $17.04

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Boards
Motion Sensor
ISM330DHCX
Bulk
Brand: STMicroelectronics
For Use With: DIL 24 Socket
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-MKI207V1 Adapter Board

STMicroelectronics STEVAL-MKI207V1 Adapter Board for a standard DIL 24 socket is designed to facilitate the evaluation of MEMS devices in the ISM330DHCX product family. The STEVAL-MKI207V1 adapter board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.