ADS1261EVM

Texas Instruments
595-ADS1261EVM
ADS1261EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS1261 Evaluation Module

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
16
Expected 2027/01/21
22
TBD
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$325.05 $325.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS1261
2.5 V, 3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: ADS1261
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS1261EVM ADC Evaluation Module (EVM)

Texas Instruments ADS1261EVM ADC Evaluation Module (EVM) is a platform for evaluating the ADS1261 analog-to-digital converter (ADC). ADS1261 is a low-drift, 24-bit, 40kSPS, 10-channel delta-sigma (ΔΣ) ADC with an integrated PGA, voltage reference, and internal fault monitors. This sensor-ready ADC provides a high-accuracy, one-chip measurement solution for the most demanding measurements, including weight scales, strain-gauge sensors, thermocouples, and resistance temperature detectors (RTDs). The ADS1261EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) are provided to reduce prototype development time and get products to market faster.