TPSI3052Q1EVM

Texas Instruments
595-TPSI3052Q1EVM
TPSI3052Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPSI3052-Q1 evaluati on module with rein

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
TPSI3052-Q1
TPSI3052
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPSI3052Q1EVM Evaluation Module

Texas Instruments TPSI3052Q1EVM Evaluation Module is a two-copper layer board designed to evaluate the functionality of the TPSI3052-Q1. The TPSI3052-Q1 is a 5kVRMS reinforced isolated switch driver with a 1.5A peak source current and 3A peak sink current. The TI TPSI3052Q1EVM evaluation module contains multiple test points for every pin and a voltage supply to ensure correct functionality. The device is qualified for automotive applications AEC-Q100.