TPA3251EVM

Texas Instruments
595-TPA3251EVM
TPA3251EVM

Mfr.:

Description:
Audio IC Development Tools TPA3251EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA3251
18 V to 36 V
Brand: Texas Instruments
Output Power: 100 W
Product Type: Audio IC Development Tools
Series: TPA3251
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 109.806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3251EVM Ultra-HD Evaluation Module (EVM)

Texas Instruments TPA3251EVM Ultra-HD Evaluation Module (EVM) demonstrates the TPA3251 integrated circuit. The TPA3251 is a high-performance Class-D amplifier that enables true premium sound quality with high-efficiency Class-D technology. The evaluation module supports 2 BTL (stereo 2.0) output channels, 1 PBTL (mono 0.1) output channel, 1 BTL plus 2 SE (2.1) output channels, and 4 SE (4.0) output channels configurations. The NE5532 is a High-Performance Audio Op Amp designed to allow TPA3251 operation with differential or single-ended input signals to the evaluation module with differential inputs yielding the optimal performance. The TPA3251EVM is a complete 2Vrms analog input 2 × 175W stereo/1 x 350W mono power amplifier ready for evaluation and excellent listening experience.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$270.32 $270.32