LBAA0QB1SJ-TEMP-EVK

Murata Electronics
81-LBAA0QB1SJTEMPEVK
LBAA0QB1SJ-TEMP-EVK

Mfr.:

Description:
Sub-GHz Development Tools Type 1SJ 3.3VDC Eval Kit

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.03 $156.03

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
868 MHz to 923 MHz
LBAA0QB1SJ-296
3.3 V
- 40 C
+ 85 C
Brand: Murata Electronics
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: 1SJ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Type 1SJ Modem Evaluation Kit

Murata Type 1SJ Modem Evaluation Kit is a complete reference hardware and software development kit for the Murata Type 1SJ Integrated LoRaWAN® Modem. This kit comes preloaded with modem firmware, allowing fast time-to-market module evaluation. The evaluation board supports open MCU software design and offers an easy host MCU interface. It offers AT-Command over UART for ease of use and is FCC/IC and ETSI EN300220 compliant. Designers can use the onboard sensor or attach a sensor through the Arduino connector, while an SMA connector provides RF-conducted test capability. A AAA battery connector is available, and the AAA battery operation allows distance range testing.