EVLMG1-250WLLC

STMicroelectronics
511-EVLMG1-250WLLC
EVLMG1-250WLLC

Mfr.:

Description:
Power Management IC Development Tools DC/DC resonant converter for industrial applications using MasterGaN1

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$434.23 $434.23

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
400 V
24 V
L6599A, MasterGaN1
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

EVLMG1-250WLLC Demonstration Board

STMicroelectronics EVLMG1-250WLLC Demonstration Board is a resonant LLC converter designed for any industrial application where minimum size and high efficiency is required, based on the MasterGaN1. The EVLMG1-250WLLC embeds two GaN power transistors and a driver in the same package, allowing it to interface directly to any SMPS controller. The GaN technology and embedded driver enable the converter to be designed with an operating frequency higher than conventional MOSFETs. The EVLMG1-250WLLC Demonstration Board has no heatsinks on the primary side and has significantly reduced dimensions, and has a power density of 20 W/inch^3. The high efficiency and small size make the board suitable when available space is limited.