EVAL5987

STMicroelectronics
511-EVAL5987
EVAL5987

Mfr.:

Description:
Power Management IC Development Tools EVAL BOARD L5987

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.24 $14.24

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
2.9 to 18 V
1.8 V
L5987
EVAL5987
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 87.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8534001900
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVAL5987/A Demonstration Boards

STMicroelectronics EVAL5987/A Demonstration Boards provide a fully functional step-down switching regulator with an output current of up to 3A. These boards integrate the L5987/A step-down switching regulator, with the external components required for a typical application. The rated voltage of the input capacitor and the Schottky diode rectifier repetitive peak reverse voltage are both 25V. This makes the board capable of covering the entire 2.9V to 18V input voltage range of the L5987/A device.