EV-MCS-LVDRV-Z

Analog Devices
584-EV-MCS-LVDRV-Z
EV-MCS-LVDRV-Z

Mfr.:

Description:
Power Management IC Development Tools Low Voltage Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$911.79 $911.79

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Development Platforms
Motor/Motion Controller & Driver
24 V
RS2336DSTRPBF
EV-MCS
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: ADSP-CM408F EZ-KIT
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.b.4

FlexMC Motor Control Low Voltage Kits

Analog Devices FlexMC Motor Control Low Voltage Kits enable designers to accelerate time-to-market and increase performance with powerful model-based design tools for motor control solutions. The FlexMC Motor Control Low Voltage Kits are intended to combine hardware and software with out-of-the-box functionality for a permanent magnet synchronous motor (PMSM) with hall sensor, encoder, or sensorless feedback. The kits include the hardware and software required to spin the motor under open or closed loop speed control in conjunction with an ADSP-CM408 EZ Kit.

ADSP-CM40x Evaluation Boards

Analog Devices Inc. ADSP-CM40x Evaluation Boards help designers evaluate the features of the ADSP-CM40x Mixed Signal Control Processors. The ADSP-CM40x Processors integrate an ARM Cortex-M4™ core, dual 16-bit ADCs, digital accelerators, filters, and a rich set of peripherals. The ADSP-CM40x processors are designed for motor control and industrial applications.