ADM01007

Microchip Technology
579-ADM01007
ADM01007

Mfr.:

Description:
Amplifier IC Development Tools HV56264 Quad High Voltage Amp Array EVB

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.86 $83.86

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Amplifier IC Development Tools
Development Tools
Operational Amplifiers
HV56264
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99

HV56264 Evaluation Board

Microchip Technology HV56264 Evaluation Board consists of a single HV56264 device with external resistors forming a non-inverting configuration with a gain of 68.3V/V. The HV56264 Quad High-Voltage Amplifier Array is an integrated circuit that is AEC Q100-rated. The HV56264 device operates on a 225V high-voltage supply and a 5.0V low-voltage supply.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.