EV71S00A

Microchip Technology
494-EV71S00A
EV71S00A

Mfr.:

Description:
Power Management IC Development Tools MIC21LV32 4 Phase EVB

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$324.09 $324.09

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
4.5 V to 36 V
600 mV to 28 V
MIC21LV32
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Dual Phase Synchronous Buck Controller
Output Current: 50 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EV71S00A MIC21LV32 Evaluation Board

Microchip Technology EV71S00A MIC21LV32 Evaluation Board facilitates an extensive evaluation of the features and performance of the MIC21LV32 capabilities. The MIC21LV32 is a constant on-time, dual-phase synchronous buck controller featuring a unique adaptive on-time control architecture with stackable features up to eight phases.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.