RDK-707Q

Power Integrations
869-RDK-707Q
RDK-707Q

Mfr.:

Description:
Power Management IC Development Tools 9.75 W Non-Isolated Buck Power Supply Using LinkSwitch-TN2Q LNK3209GQ; 30 VDC - 550 VDC Input; 15.0 V / 650 mA Output

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.02 $100.02

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
AC/DC Converter
TN2Q
LNK320
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LinkSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RDK-707Q Reference Design Kit

Power Integrations RDK-707Q Reference Design Kit demonstrates a 9.75W non-isolated buck power supply circuit based on the LNK3209GQ LinkSwitch™-TN2Q Automotive Switcher. The LinkSwitch-TN2Q Automotive Switchers are highly energy-efficient, AEC-Q100 qualified switcher ICs with integrated system level protection. These devices significantly reduce component count compared to traditional discrete solutions, making them highly reliable. The LinkSwitch-TN2Q Switchers support buck, buck-boost, and flyback converter topologies. Each device incorporates a 750V power MOSFET, oscillator, On/Off control, and a high-voltage switched current source for self-biasing.