RDK-659

Power Integrations
869-RDK-659
RDK-659

Mfr.:

Description:
Power Management IC Development Tools 30W Supply Outlet INN3268C-H2020 Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 2026/05/15
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.02 $100.02

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
180 VAC to 265 VAC
5.1 V, 9.2 V, 15.3 V
INN3268C-H202
InnoSwitch3-CP
Brand: Power Integrations
Dimensions: 65.5 mm x 29 mm
For Use With: AC Outlet and USB Ports
Interface Type: USB
Output Current: 2 A, 3.3 A, 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InnoSwitch3-CP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design.