PAC52422EVK1

Qorvo
772-PAC52422EVK1
PAC52422EVK1

Mfr.:

Description:
Power Management IC Development Tools MC01DZ+PA23CY CBC & BEMF SH, 1A Gate Dri

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.26 $196.26

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushed DC, Brushless DC, & Step Motion Controller
14 V to 24 V
PAC52422
PAC52422
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI, UART
Packaging: Bag
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Power Application Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PAC52422EVK1 Evaluation Module

Qorvo PAC52422EVK1 Evaluation Module is a complete hardware solution for evaluating the PAC52422 device and developing power applications. The Qorvo PAC52422EVK1 includes a PAC52422 Power Application Controller® (MCU) and the necessary circuitry to power the MCU and its peripherals. The platform provides access to all PAC52422 signals through male header connectors, and it features an external USB-to-UART module for PC connectivity via a Virtual Comm Port, utilizing the PAC52422's UART interface. GUI software can be used to control specific application features.