EVALPWD5F60

STMicroelectronics
511-EVALPWD5F60
EVALPWD5F60

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for PWD5F60 smart driver with integrated high voltage full b

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.90 $42.90

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
10 V to 20 V
PWD5F60
EVALPWD5F60
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

EVALPWD5F60 Demonstration Board

STMicroelectronics EVALPWD5F60 Demonstration Board is an evaluation platform that demonstrates how to implement the PWD5F60 to drive a single-phase load in a full-bridge topology. This configuration allows control of both the direction and the value of the current flowing into the load. Applications that can benefit from the high integration of the PWD5F60 include single-phase BLDC motors, fans and pumps, and industrial drives. The STMicroelectronics EVALPWD5F60 Demonstration Board allows easy selection and modification of the relevant external component values, enabling fast performance evaluation under different applicative conditions, and fine tuning of final application components. With an easy-to-use design, an optimized layout, and a small PCB footprint, the EVALPWD5F60 requires only supply voltages and a direction signal for operation.