DRV8143P-Q1LEVM

Texas Instruments
595-DRV8143P-Q1LEVM
DRV8143P-Q1LEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8143P-Q1 evaluati on module for high-

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
35 V
Evaluation module showcases the features and performance of the DRV8145P-Q1
DRV8143PL
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 20 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV8143P-Q1LEVM Driver Evaluation Module

Texas Instruments DRV8143P-Q1LEVM Driver Evaluation Module (EVM) showcases the features and performance of the DRV8145P-Q1. Featuring a fully integrated half-bridge driver intended for a wide range of automotive applications. The Texas Instruments DRV8145P-Q1 is intended for high-current applications with a 4.5V to 35V operating voltage and a 20A max output current.