LM5175EVM-HP

Texas Instruments
595-LM5175EVM-HP
LM5175EVM-HP

Mfr.:

Description:
Power Management IC Development Tools LM5175 Eval Module

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
6 V to 36 V
12 V
LM5175
LM5175-HP
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LM5175
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM5175EVM-HP Buck-Boost Converter EVM

Texas Instruments LM5175EVM-HP Buck-Boost Converter Evaluation Module (EVM) is a fully assembled and tested platform for evaluating the LM5175. The LM5175 is a 4-switch synchronous buck-boost controller. The evaluation module has an input voltage range of 6V to 36V. The output voltage is set as 12V using an external feedback resistor divider. The output current is up to 10A, with the output power being up to 120W. The Texas Instruments LM5175EVM-HP has constant output voltage and constant output current options with optional frequency dithering. It also includes optional parallel FET sites that provide flexibility to extend output power capability further.