TLC3555EVM

Texas Instruments
595-TLC3555EVM
TLC3555EVM

Mfr.:

Description:
Clock & Timer Development Tools TLC3555-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Timer
TLC3555
34.7 kHz
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 1.5 V to 18 V
Product Type: Clock & Timer Development Tools
Series: TLC3555
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLC3555EVM Timer Evaluation Module (EVM)

Texas Instruments TLC3555EVM Timer Evaluation Module (EVM) is designed to help users easily evaluate and test the operation and functionality of the TLC3555 device. The evaluation module can be configured in standard timer circuit configurations for evaluation. The Texas Instruments TLC3555EVM operates on a single supply from 1.5V to 18V. The default configuration of the evaluation module is in the astable mode of operation and outputs a square wave at a frequency of approximately 34.7kHz.