TPS51215AEVM

Texas Instruments
595-TPS51215AEVM
TPS51215AEVM

Mfr.:

Description:
Power Management IC Development Tools 3-V to 28-V input sy nchronous step-down

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 24 V
0 V to 1.77 V
TPS51215A
TPS51215A
Brand: Texas Instruments
Output Current: +/- 0 A to +/- 16 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS51215AEVM Controller Evaluation Module (EVM)

Texas Instruments TPS51215AEVM Controller Evaluation Module (EVM) is used to evaluate the TPS51215A device. The Texas Instruments TPS51215A is a single-phase, D-CAP2™ synchronous buck controller with 2-bit VID inputs that can select up to four independent output voltages with a fixed voltage transition slew rate.