EVAL-KW4502Z

Analog Devices
584-EVAL-KW4502Z
EVAL-KW4502Z

Mfr.:

Description:
Amplifier IC Development Tools KWIK DB ADA4510-2 0.1-10 Hz Noise Demo

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.41 $105.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4510-2
Bulk
Brand: Analog Devices
For Use With: Operational Amplifier
Product Type: Amplifier IC Development Tools
Series: ADA4510
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
ECCN:
EAR99

EVAL-KW4502Z Demonstration Board

Analog Devices EVAL-KW4502Z Demonstration Board is for evaluating the low-frequency noise of three general operational amplifiers (op amp): (1) low power op amp, (2) low noise, bipolar op amp, and (3) low noise, zero-drift op amp. The EVAL-KW4502Z uses ADA4510-2, which is a dual-channel, 40V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input, and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. More importantly, it can operate in low voltage supplies such as +/-5V, provided by the ADALM2000 Active Learning Module.