EVAL-PRAOPAMP-4RZ

Analog Devices
584-EVALPRAOPAMP-4RZ
EVAL-PRAOPAMP-4RZ

Mfr.:

Description:
Amplifier IC Development Tools Quad R-14 ld SOIC RoHS Eval board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.83 $32.83

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Precision Amplifiers
Quad SOIC
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Quad 14-lead SOIC R-14
Product Type: Amplifier IC Development Tools
Series: EVAL-OPAMP-4
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

EVALPRAOPAMPx Universal Op Amp Eval Boards

Analog Devices EVALPRAOPAMPx Universal Precision Op Amp Evaluation Boards help designers evaluate the features and capabilities of single op-amps in a wide range of packages. Supported packages include SOIC, MSOP, SC-70, and SOT-23. The boards are intended to provide the designer with multiple choices and extensive flexibility for different applications circuits and configurations. The Universal Precision Op Amp Evaluation Boards offer the designer many combinations for various circuit types including active filters, difference amplifiers, and external frequency compensation circuits.