EK91-1

Apex Microtechnology
137-EK91-1
EK91-1

Mfr.:

Description:
Amplifier IC Development Tools Sub-Assembly for EK74

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$329.63 $329.63

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Boards
Power Amplifiers
PA165
Bulk
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

EK74 Evaluation Kit

Apex Microtechnology EK74 Evaluation Kit is an easy-to-use kit that evaluates the PA165 Power Amplifier. The kit features an additional prototype area to analyze many standards or proprietary circuit configurations. All components are provided with the kit. The kit consists of a PA165 mounted on a daughter board, input protection diodes, power supply bypass capacitors, and compensation capacitors.