STEVAL-AETKT3V1

STMicroelectronics
511-STEVAL-AETKT3V1
STEVAL-AETKT3V1

Mfr.:

Description:
Amplifier IC Development Tools Evaluation kit for high voltage current sense amplifier with comparator

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.41 $54.41

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Current Sense
TSC200, TSC201, TSC202
Bulk
Brand: STMicroelectronics
For Use With: Electro-Mobility, Factory Automation
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

STEVAL-AETKT3V1 Evaluation Kit

STMicroelectronics STEVAL-AETKT3V1 Evaluation Kit showcases the performance of the TSC200, TSC201, and TSC202 current-sense amplifiers with integrated overcurrent protection. These amplifiers support high- and low-side configurations for current sensing. The STEVAL-AET31V1B is a motherboard compatible with various daughter boards for different gain configurations. The STEVAL-AET32V1B is a daughterboard with the TSC200 amplifier, offering a gain of 20. The STEVAL-AET33V1B is a daughterboard with the TSC201 amplifier, offering a gain of 50. The STEVAL-AET34V1B is a daughterboard with the TSC202 amplifier, offering a gain of 100. The TSC20x series amplifies the voltage across a shunt resistor to provide precise current measurements.