LMH9126RRLEVM

Texas Instruments
595-LMH9126RRLEVM
LMH9126RRLEVM

Mfr.:

Description:
Amplifier IC Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
LMH9126
3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 2.6-GHz Differential in to Single Ended Out Amplifier Evaluation Module
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

LMH9126RRLEVM Amplifier Evaluation Module (EVM)

Texas Instruments LMH9126RRLEVM Amplifier Evaluation Module (EVM) is used to evaluate the LMH9126. The LMH9126 is a differential input to single-ended output 18dB gain block amplifier available in a 2x2mm2 12-pin package. The device is well suited to support requirements for the next generation 5G m-MIMO Active antenna system while interfacing the output of a transceiver and driving power amplifier (PA) input. The Texas Instruments LMH9126RRLEVM is designed to quickly demonstrate the functionality and performance of the LMH9126 for a 2.6GHz transmit application with 600MHz of 1dB BW. The board is set up by default for 100Ω differential input matching and 50Ω single-ended output matching for easy interface with 50Ω test equipment. The evaluation module is ready to connect to a +3.3V power supply, signal source, and test instruments through the use of onboard connectors.