LMH6401EVM

Texas Instruments
595-LMH6401EVM
LMH6401EVM

Mfr.:

Description:
Amplifier IC Development Tools LMH6401 Eval Module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Variable Gain Amplifiers
LMH6401
4 V to 5.25 V
Brand: Texas Instruments
Description/Function: Evaluates the single LMH6401 DVGA
Interface Type: SMA, USB
Operating Supply Current: 69 mA
Product Type: Amplifier IC Development Tools
Series: LMH6401
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LMH
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

LMH6401 Evaluation Module (EVM)

Texas Instruments LMH6401 Evaluation Module (EVM) is used to evaluate the single LMH6401, digitally-controlled variable-gain amplifier (DVGA) in a 16-lead high-performance RF package. The evaluation module is designed to quickly and easily demonstrate the functionality and performance of LMH6401 across all the gain settings. It is ready to connect to power supplies, signal source, USB, and test instruments through the use of onboard connectors. The board is set up for differential input and output operation. It requires an external 180° phase-shifted combiner(s) to convert single-ended signals to differential signals, for ease of use with standard single-ended 50Ω laboratory equipment. By default, the LMH6401EVM powers up to the -12dB or minimum gain setting with the board supporting single-supply or split-supply operation. The USB connector on the EVM facilitates the programming of the DVGA gain registers using an FTDI USB-to-SPI bus translator chip.