THS4552RTWEVM

Texas Instruments
595-THS4552RTWEVM
THS4552RTWEVM

Mfr.:

Description:
Amplifier IC Development Tools THS4552RTWEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Differential Amplifiers
THS4552
2.7 V to 5.4 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the THS4552 dual amplifier
Operating Supply Current: 2.7 mA
Product Type: Amplifier IC Development Tools
Series: THS4552RTW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

THS4552PWEVM Evaluation Module (EVM)

Texas Instruments THS4552PWEVM Evaluation Module (EVM) is designed for the evaluation of the THS4552. This evaluation module is for the THS4552 in the 24-pin VQFN package. THS4552PWEVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The evaluation module is ready to connect to power, signal source, and test instruments through the use of onboard connectors. THS4552PWEVM comes configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs.