AMC-ADA4805-2ARMZ

Analog Devices
584-AMCADA48052ARMZ
AMC-ADA4805-2ARMZ

Mfr.:

Description:
Amplifier IC Development Tools Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.41 $42.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4805-2
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: ADA4805-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 51.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Amplifier Mezzanine Cards for ADC Drivers

Analog Devices Amplifier Mezzanine Cards for ADC Drivers are analog-to-digital converter (ADC) drivers that evaluate the performance of amplifiers. This add-on board is inserted on ADC evaluation boards using its 7-pin header. The AMC supports Analog Devices operational amplifiers and ADC drivers in different packages. The user can configure the ADC driver as a Sallen-Key low-pass, high-pass, or band-pass filter and as a multiple feedback low-pass. The ADC driver can also be configured for a high-pass or band-pass filter or as an inverting and noninverting operational amplifier. The user can also configure the AMC to drive a single-ended, fully differential, or single-ended signal to a differential ADC.