2180-DEMO

THAT
887-2180-DEMO
2180-DEMO

Mfr.:

Description:
Amplifier IC Development Tools Pre-Trimmed VCA Demo Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.28 $160.28

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Amplifier IC Development Tools
RoHS: N
Development Tools
THAT2180
15 V
Bulk
Brand: THAT
Description/Function: Audio Amplifiers
Product Type: Amplifier IC Development Tools
Series: 2180
Subcategory: Development Tools
Tradename: Blackmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518908100
ECCN:
EAR99

T2180 IC VCA Demonstration System

THAT Corporation T2180 IC VCA Demonstration System is a self-contained circuit board that simplifies evaluating the performance of the T2180 ICs. The system features a simple signal path consisting of a differential input buffer, the VCA, and the VCA's output current-to-voltage converter. Gain control voltage is supplied on the board, but may also be supplied externally. An external (±15) power supply is required

FEATURED PRODUCTS
THAT CORPORATION