DIP-ADAPTER-EVM

Texas Instruments
595-DIP-ADAPTER-EVM
DIP-ADAPTER-EVM

Mfr.:

Description:
Amplifier IC Development Tools DIP-ADAPTER EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Adapter Boards
Operational Amplifiers
MSOP-8, SC70-5, SC70-6, SOIC-8, SOT23-3, SOT23-5, SOT23-6, SOT563-6, TSSOP-8, VSSOP-8
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: DIP-ADAPTER
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70.642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP-Adapter-EVM Evaluation Module

Texas Instruments DIP-Adapter-EVM Evaluation Module provides an easy method to prototype small surface-mount ICs. DIP-Adapter-EVM supports these TI packages: D or U (SOIC-8), PW (TSSOP-8), DGK (MSOP-8), DBV (SOT23-6, SOT23-5 and SOT23-3), DCK (SC70-6 and SC70-5), and DRL (SOT563-6). Designers may use DIP-Adapter-EVM with terminal strips (Samtec TS-132-G-AA recommended) or wire the device directly to existing circuits.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
72
Expected 2026/08/04
193
93
Expected 2026/12/14
100
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.30 $14.30