INA183EVM

Texas Instruments
595-INA183EVM
INA183EVM

Mfr.:

Description:
Amplifier IC Development Tools Low-voltage supervis or with adjustable-

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA183
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

INA183EVM Amplifier Evaluation Module (EVM)

Texas Instruments INA183EVM Amplifier Evaluation Module (EVM) consists of one printed circuit board (PCB) with an option to cut out three individual PCBs. Each PCB cutout consists of the INA183Ax device (where Ax is A1, A2, and A3 for boards one through three). It also includes test points for probing and hardware connections. The Texas Instruments INA183EVM allows the user to install a shunt resistor and then connect both the common-mode voltage and load to develop the input voltage. The user can also omit the shunt resistor and apply a differential voltage directly to the device input. This flexibility allows a user to test the device operation in a simulated manner as well as an actual application.