INA190EPEVM

Texas Instruments
595-INA190EPEVM
INA190EPEVM

Mfr.:

Description:
Amplifier IC Development Tools INA190-EP evaluation module for current

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA190-EP
1.7 V to 5.5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA190EP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

INA190EPEVM Evaluation Module (EVM)

Texas Instruments INA190EPEVM Evaluation Module (EVM) helps users quickly test the various versions of the INA190-EP. The evaluation module is a small module with six completely independent boards that the user can break off. Five identical boards can be used for the five device gain variants. A sixth board (10A rating) with a unique guarding layout can be used for especially low-current measurement systems. Each board provides test points for VS, GND, OUT, and REF and can evaluate the Texas Instruments INA190-EP over the entirety of its extended temperature range.