OPA837DBVEVM

Texas Instruments
595-OPA837DBVEVM
OPA837DBVEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA837DBVEVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Operational Amplifiers
OPA837DBV
2.7 V to 5.4 V
Brand: Texas Instruments
Operating Supply Current: 612 uA
Product Type: Amplifier IC Development Tools
Series: OPA837DBV
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

OPA837DBVEVM Op Amp Evaluation Module

Texas Instruments OPA837DBVEVM Operational Amplifier Evaluation Module demonstrates the functionality and versatility of the OPA837 amplifier, available in the DBV (SOT23-6) package. Through onboard connectors, the OPA837DBVEVM is equipped to connect to power, signal source, and test instruments. Configured for easy connection, the OPA837DBVEVM uses inputs and outputs with common 50Ω laboratory equipment.