OPA858DSGEVM

Texas Instruments
595-OPA858DSGEVM
OPA858DSGEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA858DSG EVALUATION MODULE

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
OPA858
3.2 V to 5.2 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: OPA858DSG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA858DSGEVM Evaluation Module

Texas Instruments OPA858DSGEVM Evaluation Module is designed to quickly demonstrate the functionality and versatility of the single OPA858 amplifier in the DSG (8-pin WSON) package. The OPA858DSGEVM offers ease of use by quickly being able to connect to power, signal source, and test instruments through onboard connectors. The device has a default amplifier configuration of non-inverting gain in 7 configurations and split supply. These configurations can also be reconfigured for other gains, including single supply operation. The OPA858DSGEVM is designed for connection to standard 50Ω input/output impedance test equipment.