TAS2505-Q1EVM

Texas Instruments
595-TAS2505-Q1EVM
TAS2505-Q1EVM

Mfr.:

Description:
Amplifier IC Development Tools AUTOMOTIVE CLASS-D S PEAKER AMPLIFIER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Boards
Operational Amplifiers
TAS2505
Bulk
Brand: Texas Instruments
For Use With: Digital Input Class-D Speaker Amplifier
Product Type: Amplifier IC Development Tools
Series: TAS2505
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 281.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2505-Q1EVM Evaluation Board

Texas Instruments TAS2505-Q1EVM Audio Amplifier Evaluation Board is a complete demo reference design for the TAS2505-Q1. The TAS2505-Q1 is a low-power Class-D digital audio amplifier with analog, digital, and mixed input capabilities. The TAS2505-Q1EVM is controlled via USB with TI’s Codec Control Software or with external I2C/SPI commands. The device includes two external circuit examples that show how open load detection can be added to the amplifier’s native fault detection. This includes the ability to detect short-to-ground, short-to-power, short-between terminals, and over-temperature.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.43 $203.43