SEN-14262

SparkFun
474-SEN-14262
SEN-14262

Mfr.:

Description:
Audio IC Development Tools SparkFun Sound Detector (w Headers)

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.96 $13.96

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Boards
Sound Detector
LMV324
3.5 V to 5.5 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8543709860
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Sound Detector (with Headers)

SparkFun Sound Detector (with Headers) is an easy-to-use audio sensing board with three different outputs. The Sound Detector provides an audio output, a binary indication of the presence of sound, and an analog representation of its amplitude. The three outputs are simultaneous and independent, so they can be used as many or as few at once.