DFR0119-O

DFRobot
426-DFR0119-O
DFR0119-O

Mfr.:

Description:
Audio IC Development Tools Fermion: PAM8403 3W Mini Audio Stereo Amplifier - W2.54 (Breakout)

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
35
Expected 2026/02/26
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
Mini Audio Stereo Amplifier
3.6 V to 5.5 V
Brand: DFRobot
Dimensions: 20 mm x 18 mm
For Use With: PAM8403
Output Power: 3 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518402000
ECCN:
EAR99

DFR0119-O Mini Audio Stereo Amplifier

DFRobot DFR0119-O Mini Audio Stereo Amplifier comes with left and right channels that can realize stereo surround sound and 2.54mm pin pitch. This 3W mini amplifier operates in two modes that is sleeping mode and working mode. The DFR0119-O amplifier stays in working mode by default even when the pin is disconnected. This mini audio stereo amplifier can be used in robot voice systems, DIY music boxes, and sound modification.