MAX98374FEVSYS#

Analog Devices / Maxim Integrated
700-MAX98374FEVSYS#
MAX98374FEVSYS#

Mfr.:

Description:
Audio IC Development Tools EVKIT for Digital Input Class D Speaker

Availability

Stock:
35 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$315.68 $315.68

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Systems
Audio Amplifier
MAX98374
5.5 V to 16 V
Bulk
Brand: Analog Devices / Maxim Integrated
Output Power: 16.9 W
Product Type: Audio IC Development Tools
Series: MAX98374
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98374xEVSYS Evaluation System

Analog Devices MAX98374xEVSYS Evaluation System evaluates the high-efficiency MAX98374 mono class D audio amplifier featuring Dynamic Headroom Tracking (DHT) and brownout protection. This evaluation system kit consists of the MAX98374 development board, Analog Devices Audio interface 1 (AUDINT 1) board, and the MAX98374 evaluation software. The MAX98374xEVSYS development board is fully assembled and tested and contains the necessary circuitry connections to evaluate the MAX98374 device in the FCQFN or WLP package. The MAX98374xEVSYS system features 5.5V to 16V single-supply operation, a digital audio interface, and USB audio streaming.