107020029

Seeed Studio
713-107020029
107020029

Mfr.:

Description:
Audio IC Development Tools Grove Recorder v3.0

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.21 $1,221.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Audio IC Development Tools
RoHS:  
Development Kits
Recorder
ISD9160FI
3.3 V/5 V
Brand: Seeed Studio
Description/Function: Recorder version 3.0
Dimensions: 40 mm x 20 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Audio IC Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8519813020
TARIC:
8519819590
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.