TLV320AIC34EVM-K

Texas Instruments
595-TLV320AIC34EVM-K
TLV320AIC34EVM-K

Mfr.:

Description:
Audio IC Development Tools TLV320AIC34EVM-K Eva l Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio
TLV320AIC34
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: TLV320AIC34-K
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17.627 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TLV320AIC34EVM-K Eval Module & USB Motherboard

Texas Instruments TLV320AIC34EVM-K Evaluation Module and USB Motherboard is in the modular EVM form factor that directly evaluates device performance and operating characteristics and eases software development and system prototyping. The TLV320AIC34EVM-K is compatible with the 5-6K interface evaluation module (5-6KINTERFACE) and additional third-party boards that support the TI modular EVM format. This complete kit includes a USB-based motherboard, called the USB-MODEVM interface board, and evaluation software for Windows-based PCs. The USB connection from the PC offers power, control, and streaming audio data to the evaluation module for reduced setup and configuration. The TI TLV320AIC34EVM-K also allows external control signals, audio data, and power for advanced operation, which permits prototyping and connection to the rest of the evaluation/development system.