TPA3136D2EVM

Texas Instruments
595-TPA3136D2EVM
TPA3136D2EVM

Mfr.:

Description:
Audio IC Development Tools TPA3136D2EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$198.93 $198.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA31362D2
4.5 V to 14.4 V
Brand: Texas Instruments
Description/Function: Class-D audio amplifier evaluation module
Operating Supply Current: 4 A
Output Power: 10 W
Product Type: Audio IC Development Tools
Series: TPA3136D2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TPA3136D2EVM Audio Amplifier Evaluation Module

Texas Instruments TPA3136D2EVM Audio Amplifier Evaluation Module (EVM) allows for the evaluation of the TPA3136D2. The TPA3136D2 is an efficient class D audio power amplifier for driving two bridged-tied stereo speakers at 10W per channel. The evaluation module is populated with only one TPA3136D2 device. The Texas Instruments TPA3136D2EVM operates from a single power supply from 4.5V to 14.4V.