TAS5827EVM

Texas Instruments
595-TAS5827EVM
TAS5827EVM

Mfr.:

Description:
Audio IC Development Tools TAS5827EVM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$442.08 $442.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Closed-Loop Class-D Amplifier
TAS5827
5 V
Brand: Texas Instruments
For Use With: Speaker Amplifiers
Interface Type: USB
Product Type: Audio IC Development Tools
Series: TAS5827
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TAS5827EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5827EVM Amplifier Evaluation Module (EVM) helps designers evaluate the operation and performance of the TAS5827 digital-input closed-loop Class-D amplifier. The TAS5827 is a stereo high-performance closed-loop Class-D amp with low power dissipation and advanced audio processing. The GUI called PurePath™ Control Console 3 interfaces with USB to the evaluation module. The Texas Instruments TAS5827EVM has optical SPDIF inputs, I2S, TDM, and audio inputs through the USB interface.